There are no models available for this part yet.
Overview of PDB181-E415F-104B by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
DO3316P-104 B | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DC104B-A | Analog Devices | LTC1068CG - UNIVERSAL LOW NOIS |
Price & Stock for PDB181-E415F-104B by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X8113
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-E415F-104B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now | |
DISTI #
PDB181-E415F-104B-ND
|
DigiKey | POT 100K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1366 In Stock |
|
$0.6816 / $1.5200 | Buy Now | |
DISTI #
PDB181-E415F-104B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-E415F-104B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now | |
DISTI #
652-PDB181E415F104B
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 1887 |
|
$0.6130 / $1.5200 | Buy Now | |
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now | ||
DISTI #
PDB181-E415F-104B
|
TTI | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$0.5700 / $0.6400 | Buy Now | |
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |
CAD Models for PDB181-E415F-104B by Bourns Inc
Part Data Attributes for PDB181-E415F-104B by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rotary
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
17 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
100000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|