There are no models available for this part yet.
Overview of PDB181-E415F-503A2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Price & Stock for PDB181-E415F-503A2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X8115
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-E415F-503A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now | |
DISTI #
118-PDB181-E415F-503A2-ND
|
DigiKey | POT 50K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
234 In Stock |
|
$0.6816 / $1.5200 | Buy Now | |
DISTI #
PDB181-E415F-503A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-E415F-503A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now | |
DISTI #
652-PDB181E415F503A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 123 |
|
$0.6600 / $1.5200 | Buy Now | |
DISTI #
70774571
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-E415F-503A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now | ||
Bristol Electronics | 75 |
|
RFQ | ||||
Quest Components | 60 |
|
$1.1616 / $2.1120 | Buy Now | |||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now |
CAD Models for PDB181-E415F-503A2 by Bourns Inc
Part Data Attributes for PDB181-E415F-503A2 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rotary
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
17 mm
|
Package Length
|
9.5 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
50000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Tolerance
|
20%
|
Working Voltage
|
150 V
|