There are no models available for this part yet.
Overview of PDB181-E415P-104A2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PDB181-E415P-104A2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X8121
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-E415P-104A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now | |
DISTI #
118-PDB181-E415P-104A2-ND
|
DigiKey | POT 100K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
990 In Stock |
|
$0.6816 / $1.5200 | Buy Now | |
DISTI #
PDB181-E415P-104A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-E415P-104A2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now | |
DISTI #
652-PDB181E415P104A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 87 |
|
$0.6810 / $1.5200 | Buy Now | |
DISTI #
70774577
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-E415P-104A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |