There are no models available for this part yet.
Overview of PDB181-E418F-105B by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit |
Price & Stock for PDB181-E418F-105B by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28X8125
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-E418F-105B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now | |
DISTI #
118-PDB181-E418F-105B-ND
|
DigiKey | POT 1M OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
993 In Stock |
|
$0.6816 / $1.5200 | Buy Now | |
DISTI #
PDB181-E418F-105B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-E418F-105B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now | |
DISTI #
652-PDB181E418F105B
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 105 |
|
$0.7030 / $1.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now |
CAD Models for PDB181-E418F-105B by Bourns Inc
Part Data Attributes for PDB181-E418F-105B by Bourns Inc
PDB181-E418F-105B
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
PDB181-E418F-105BBourns IncVS
-