Part Details for PDB181-E420F-104B by Bourns Inc
Overview of PDB181-E420F-104B by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
DO3316P-104 B | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for PDB181-E420F-104B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8126
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-E420F-104B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
118-PDB181-E420F-104B-ND
|
DigiKey | POT 100K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
981 In Stock |
|
$0.6816 / $1.5200 | Buy Now |
DISTI #
PDB181-E420F-104B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-E420F-104B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
652-PDB181E420F104B
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 948 |
|
$0.6350 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now |
|
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$0.5730 / $0.8540 | Buy Now |
Part Details for PDB181-E420F-104B
PDB181-E420F-104B CAD Models
PDB181-E420F-104B Part Data Attributes
|
PDB181-E420F-104B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-E420F-104B
Bourns Inc
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |