Part Details for PDB181-E420K-105B by Bourns Inc
Overview of PDB181-E420K-105B by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB181-E420K-105B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2827
|
Newark | Rotary Potentiometer, 1Mohm, 17Mm, ±20%, Track Resistance:1Mohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pdb181 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Bourns PDB181-E420K-105B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$0.8080 | Buy Now |
DISTI #
PDB181-E420K-105B-ND
|
DigiKey | POT 1M OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
638 In Stock |
|
$0.6502 / $1.5200 | Buy Now |
DISTI #
PDB181-E420K-105B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-E420K-105B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
02J2827
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: 02J2827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 69 Partner Stock |
|
$1.0400 / $1.5800 | Buy Now |
DISTI #
652-PDB181-E420K105B
|
Mouser Electronics | Potentiometers 1M SINGLE RoHS: Compliant | 496 |
|
$0.6500 / $1.5200 | Buy Now |
DISTI #
71279366
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-E420K-105B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount RoHS: Compliant |
148 In Stock |
|
$0.7680 / $1.5740 | Buy Now |
DISTI #
51555080
|
Verical | Res Carbon Film POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1648 | Americas - 100 |
|
$1.1089 / $2.0410 | Buy Now |
|
Master Electronics | Res Carbon Film POT 1M Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount RoHS: Compliant |
148 In Stock |
|
$0.7680 / $1.5740 | Buy Now |
Part Details for PDB181-E420K-105B
PDB181-E420K-105B CAD Models
PDB181-E420K-105B Part Data Attributes
|
PDB181-E420K-105B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-E420K-105B
Bourns Inc
Potentiometer, Carbon Film, 0.2W, 1000000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rotary | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | TIN | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PDB181-E420K-105B
This table gives cross-reference parts and alternative options found for PDB181-E420K-105B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-E420K-105B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDA17-SN20-105BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 1000000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-E420K-105B vs PDA17-SN20-105BK |
PDA17-SS20-105BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 1000000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-E420K-105B vs PDA17-SS20-105BK |
PDA17-SS15-105BF | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 1000000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-E420K-105B vs PDA17-SS15-105BF |