There are no models available for this part yet.
Overview of PDB181-GTR01-103B0 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PDB181-GTR01-103B0 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T3021
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-GTR01-103B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now | |
DISTI #
PDB181-GTR01-103B0-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4799 | Buy Now | |
DISTI #
PDB181-GTR01-103B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-GTR01-103B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0175 / $1.1559 | Buy Now | |
DISTI #
652-PDB181GTR01103B0
|
Mouser Electronics | Potentiometers 10KOHMS KNURLED SNG SOLDER LUGS RoHS: Compliant | 746 |
|
$1.2700 / $2.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
CAD Models for PDB181-GTR01-103B0 by Bourns Inc
Part Data Attributes for PDB181-GTR01-103B0 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Round
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
17 mm
|
Package Length
|
9.3 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
50 °C
|
Resistance
|
10000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
LUG
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|
Alternate Parts for PDB181-GTR01-103B0
This table gives cross-reference parts and alternative options found for PDB181-GTR01-103B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-GTR01-103B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-GTR02-103B0 | Potentiometer, Carbon Composition, 0.2W, 10000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-103B0 vs PDB181-GTR02-103B0 |
PDB181-GTR04-103A2 | Potentiometer, Carbon Composition, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-103B0 vs PDB181-GTR04-103A2 |
PDB181-GTR03-103A2 | Potentiometer, Carbon Composition, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-103B0 vs PDB181-GTR03-103A2 |
PDB181-GTR04-103B0 | Potentiometer, Carbon Composition, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-103B0 vs PDB181-GTR04-103B0 |
PDB181-GTR01-103C2 | Potentiometer, Carbon Composition, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-103B0 vs PDB181-GTR01-103C2 |
PDB181-GTR04-103C2 | Potentiometer, Carbon Composition, 0.2W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-103B0 vs PDB181-GTR04-103C2 |