-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.2W, 25000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2882253A2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, Stacked, 2x1 Two Port, Shield With Top and Side EMI Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3023
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-GTR01-253A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
118-PDB181-GTR01-253A2-ND
|
DigiKey | POT 25K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
857 In Stock |
|
$1.2162 / $2.7600 | Buy Now |
DISTI #
PDB181-GTR01-253A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 25 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-GTR01-253A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0175 / $1.1559 | Buy Now |
DISTI #
652-PDB181GTR01253A2
|
Mouser Electronics | Potentiometers 25KOHMS KNURLED SNG SOLDER LUGS RoHS: Compliant | 586 |
|
$1.1700 / $1.9100 | Buy Now |
DISTI #
70774489
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-GTR01-253A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 25K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.7908 / $3.8720 | Buy Now | |
DISTI #
C1S134600775254
|
Chip1Stop | Res Carbon Film POT 25K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 710 |
|
$1.2600 | Buy Now |
|
Master Electronics | Res Carbon Film POT 25K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (28.3 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-GTR01-253A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-GTR01-253A2
Bourns Inc
Potentiometer, Carbon Composition, 0.2W, 25000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 50 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for PDB181-GTR01-253A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-GTR01-253A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-GTR04-253B0 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-253A2 vs PDB181-GTR04-253B0 |
PDB181-GTR02-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-253A2 vs PDB181-GTR02-253C2 |
PDB181-GTR02-253A2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-253A2 vs PDB181-GTR02-253A2 |
PDB181-GTR04-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-253A2 vs PDB181-GTR04-253C2 |
PDB181-GTR03-253B0 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-253A2 vs PDB181-GTR03-253B0 |
PDB181-GTR03-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-253A2 vs PDB181-GTR03-253C2 |