-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.2W, 250000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3024
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-GTR01-254B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
118-PDB181-GTR01-254B0-ND
|
DigiKey | POT 250K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
817 In Stock |
|
$1.2162 / $2.7600 | Buy Now |
DISTI #
PDB181-GTR01-254B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-GTR01-254B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0175 / $1.1559 | Buy Now |
DISTI #
652-PDB181GTR01254B0
|
Mouser Electronics | Potentiometers 250KOHMS KNURLED SNG SOLDER LUGS RoHS: Compliant | 998 |
|
$1.1700 / $2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.5444 / $3.7440 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-GTR01-254B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-GTR01-254B0
Bourns Inc
Potentiometer, Carbon Composition, 0.2W, 250000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 50 °C | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PDB181-GTR01-254B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-GTR01-254B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-GTR04-254A2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-254B0 vs PDB181-GTR04-254A2 |
PDB181-GTR04-254B0 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-254B0 vs PDB181-GTR04-254B0 |
PDB181-GTR01-254C2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-254B0 vs PDB181-GTR01-254C2 |
PDB181-GTR04-254C2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-254B0 vs PDB181-GTR04-254C2 |
PDB181-GTR02-254A2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-254B0 vs PDB181-GTR02-254A2 |