-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.2W, 50000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3026
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-GTR01-503B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2500 | Buy Now |
DISTI #
PDB181-GTR01-503B0-ND
|
DigiKey | POT 50K OHM 1/5W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4799 | Buy Now |
DISTI #
PDB181-GTR01-503B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-GTR01-503B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0175 / $1.1559 | Buy Now |
DISTI #
652-PDB181GTR01503B0
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 103 |
|
$1.2500 / $2.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1200 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-GTR01-503B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-GTR01-503B0
Bourns Inc
Potentiometer, Carbon Composition, 0.2W, 50000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 50 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PDB181-GTR01-503B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-GTR01-503B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-GTR03-503C2 | Potentiometer, Carbon Composition, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-503B0 vs PDB181-GTR03-503C2 |
PDB181-GTR04-503C2 | Potentiometer, Carbon Composition, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-503B0 vs PDB181-GTR04-503C2 |
PDB181-GTR03-503B0 | Potentiometer, Carbon Composition, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-503B0 vs PDB181-GTR03-503B0 |
PDB181-GTR03-503A2 | Potentiometer, Carbon Composition, 0.2W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-503B0 vs PDB181-GTR03-503A2 |
PDB181-GTR02-503B0 | Potentiometer, Carbon Composition, 0.2W, 50000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-503B0 vs PDB181-GTR02-503B0 |
PDB181-GTR02-503A2 | Potentiometer, Carbon Composition, 0.2W, 50000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR01-503B0 vs PDB181-GTR02-503A2 |