There are no models available for this part yet.
Overview of PDB181-GTR01-504A by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3504-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 2A, ROHS COMPLIANT PACKAGE-4 | |
165-04A06SL | Coilcraft Inc | Variable Inductor, 0.035uH Min, 0.041uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-04A06L | Coilcraft Inc | Variable Inductor, 0.043uH Min, 0.06uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for PDB181-GTR01-504A by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 114 |
|
$0.8438 / $2.2500 | Buy Now | ||
Quest Components | 91 |
|
$1.1250 / $3.0000 | Buy Now |