Part Details for PDB181-GTR03-253A2 by Bourns Inc
Overview of PDB181-GTR03-253A2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB181-GTR03-253A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9803
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-GTR03-253A2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7800 | Buy Now |
DISTI #
PDB181-GTR03-253A2-ND
|
DigiKey | POT 25K OHM 1/10W CARBON LOG Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8160 | Buy Now |
DISTI #
PDB181-GTR03-253A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 25 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-GTR03-253A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4500 / $1.6472 | Buy Now |
DISTI #
652-PDB181GTR03253A2
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$1.7200 / $1.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
Part Details for PDB181-GTR03-253A2
PDB181-GTR03-253A2 CAD Models
PDB181-GTR03-253A2 Part Data Attributes
|
PDB181-GTR03-253A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-GTR03-253A2
Bourns Inc
Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Min | -10 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 50 °C | |
Resistance | 25000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for PDB181-GTR03-253A2
This table gives cross-reference parts and alternative options found for PDB181-GTR03-253A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-GTR03-253A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-GTR04-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR04-253C2 |
PDB181-GTR01-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR01-253C2 |
PDB181-GTR03-253B0 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR03-253B0 |
PDB181-GTR04-253B0 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR04-253B0 |
PDB181-GTR02-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR02-253C2 |
PDB181-GTR02-253B0 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR02-253B0 |
PDB181-GTR03-253C2 | Potentiometer, Carbon Composition, 0.2W, 25000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR03-253A2 vs PDB181-GTR03-253C2 |