There are no models available for this part yet.
Overview of PDB181-GTR04-254A2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2883254A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882254A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
INA254A2IPWAR | Texas Instruments | 80-V, bidirectional ±75-A zero-drift current-sense amplifier with PWM rejection and shunt resistor 24-HTSSOP -40 to 125 |
Price & Stock for PDB181-GTR04-254A2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0426
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-GTR04-254A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.7800 | Buy Now | |
DISTI #
118-PDB181-GTR04-254A2-ND
|
DigiKey | POT 250K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Tray |
39 In Stock |
|
$1.5847 / $3.6100 | Buy Now | |
DISTI #
PDB181-GTR04-254A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-GTR04-254A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4500 / $1.6472 | Buy Now | |
DISTI #
652-PDB181GTR04254A2
|
Mouser Electronics | Potentiometers 250K AUDIO RoHS: Compliant | 786 |
|
$1.5800 / $3.2300 | Buy Now | |
DISTI #
70774501
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-GTR04-254A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ | |
Onlinecomponents.com | Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (36.8 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now | ||
DISTI #
C1S134600958556
|
Chip1Stop | Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (36.8 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 998 |
|
$1.8340 / $1.9970 | Buy Now | |
Master Electronics | Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (36.8 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.4400 / $3.0200 | Buy Now |
CAD Models for PDB181-GTR04-254A2 by Bourns Inc
Part Data Attributes for PDB181-GTR04-254A2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Min
|
-10 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
50 °C
|
Resistance
|
250000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
LUG
|
Tolerance
|
20%
|
Alternate Parts for PDB181-GTR04-254A2
This table gives cross-reference parts and alternative options found for PDB181-GTR04-254A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-GTR04-254A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB181-GTR01-254B0 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR04-254A2 vs PDB181-GTR01-254B0 |
PDB181-GTR04-254B0 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR04-254A2 vs PDB181-GTR04-254B0 |
PDB181-GTR01-254C2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR04-254A2 vs PDB181-GTR01-254C2 |
PDB181-GTR04-254C2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR04-254A2 vs PDB181-GTR04-254C2 |
PDB181-GTR02-254A2 | Potentiometer, Carbon Composition, 0.2W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-GTR04-254A2 vs PDB181-GTR02-254A2 |