-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC5942
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-K215K-104B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
118-PDB181-K215K-104B-ND
|
DigiKey | POT 100K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1000 In Stock |
|
$0.7400 / $1.6600 | Buy Now |
DISTI #
PDB181-K215K-104B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K215K-104B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
652-PDB181-K215K104B
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 826 |
|
$0.7050 / $1.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6310 / $0.9490 | Buy Now | |
DISTI #
PDB181-K215K-104B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K215K-104B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
PDB181-K215K-104B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K215K-104B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
|
Master Electronics | 0 |
|
$0.6310 / $0.9490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-K215K-104B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-K215K-104B
Bourns Inc
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |