Part Details for PDB181-K220K-103B by Bourns Inc
Overview of PDB181-K220K-103B by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PDB181-K220K-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0276
|
Newark | Rotary Potentiometer, 10Kohm, 17Mm, 20%, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pdb181 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns PDB181-K220K-103B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 560 |
|
$0.8040 / $0.8770 | Buy Now |
DISTI #
PDB181-K220K-103B-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
984 In Stock |
|
$0.7059 / $1.6600 | Buy Now |
DISTI #
PDB181-K220K-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K220K-103B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
10C0276
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: 10C0276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 560 Partner Stock |
|
$1.1000 / $1.7300 | Buy Now |
DISTI #
652-PDB181-K220K103B
|
Mouser Electronics | Potentiometers 10K SINGLE RoHS: Compliant | 228 |
|
$0.7370 / $1.6600 | Buy Now |
DISTI #
71279367
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-K220K-103B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant |
1000 In Stock |
|
$0.6140 / $0.9050 | Buy Now |
DISTI #
PDB181-K220K-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K220K-103B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
DISTI #
10C0276
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: 10C0276) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 560 Partner Stock |
|
$1.1000 / $1.7300 | Buy Now |
DISTI #
PDB181-K220K-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K220K-103B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6025 / $0.6844 | Buy Now |
Part Details for PDB181-K220K-103B
PDB181-K220K-103B CAD Models
PDB181-K220K-103B Part Data Attributes
|
PDB181-K220K-103B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-K220K-103B
Bourns Inc
Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |