There are no models available for this part yet.
Overview of PDB181-K420K-104B by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
DO3316P-104 B | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for PDB181-K420K-104B by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P6192
|
Newark | Rotary Potentiometer, 100K, 0.2W, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pdb18 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PDB181-K420K-104B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now | |
DISTI #
PDB181-K420K-104B-ND
|
DigiKey | POT 100K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1725 In Stock |
|
$0.6502 / $1.5200 | Buy Now | |
DISTI #
PDB181-K420K-104B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K420K-104B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now | |
DISTI #
652-PDB181-K420K104B
|
Mouser Electronics | Potentiometers 100K SINGLE RoHS: Compliant | 469 |
|
$0.6500 / $1.5200 | Buy Now | |
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now | ||
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |
CAD Models for PDB181-K420K-104B by Bourns Inc
Part Data Attributes for PDB181-K420K-104B by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Construction
|
Rotary
|
Ganging Number
|
1
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
17 mm
|
Package Length
|
9.5 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.2 W
|
Resistance
|
100000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON FILM
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|
Alternate Parts for PDB181-K420K-104B
This table gives cross-reference parts and alternative options found for PDB181-K420K-104B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB181-K420K-104B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDA17-AS20-104BK | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-K420K-104B vs PDA17-AS20-104BK |
PDA17-SN20-104BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-K420K-104B vs PDA17-SN20-104BK |
PDA17-AN20-104BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-K420K-104B vs PDA17-AN20-104BK |
PDA17-VN20-104BK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.1W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-K420K-104B vs PDA17-VN20-104BK |
PDB181-E420K-104B | Potentiometer, Carbon Film, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB181-K420K-104B vs PDB181-E420K-104B |
PDA17-SS20-104AK | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 1 TURN(S), 0.05W, 100000ohm, ROHS COMPLIANT | Bourns Inc | PDB181-K420K-104B vs PDA17-SS20-104AK |