-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.1W, 5000ohm, 150V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8142
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-K420K-502A2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
118-PDB181-K420K-502A2-ND
|
DigiKey | POT 5K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
983 In Stock |
|
$0.6816 / $1.5200 | Buy Now |
DISTI #
PDB181-K420K-502A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 5 kOhm, 1Turn, Audio, 100 mW, ± 20% - Trays (Alt: PDB181-K420K-502A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
652-PDB181K420K502A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 841 |
|
$0.6810 / $1.5200 | Buy Now |
DISTI #
70774593
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB181-K420K-502A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5810 / $0.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-K420K-502A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-K420K-502A2
Bourns Inc
Potentiometer, Carbon, 0.1W, 5000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 150 V |