-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.2W, 1000000ohm, 200V, 20% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5290
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB181-K425K-105B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6260 / $0.6800 | Buy Now |
DISTI #
PDB181-K425K-105B-ND
|
DigiKey | POT 1M OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
862 In Stock |
|
$0.6502 / $1.5200 | Buy Now |
DISTI #
PDB181-K425K-105B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K425K-105B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
652-PDB181-K425K105B
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 372 |
|
$0.6500 / $1.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5810 / $0.8740 | Buy Now | |
DISTI #
PDB181-K425K-105B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K425K-105B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
DISTI #
PDB181-K425K-105B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-K425K-105B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5550 / $0.6305 | Buy Now |
|
Master Electronics | 0 |
|
$0.5810 / $0.8740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB181-K425K-105B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB181-K425K-105B
Bourns Inc
Potentiometer, Carbon, 0.2W, 1000000ohm, 200V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 9.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 200 V |