PDB181-P415K-103B
Bourns Inc
Description: Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol

Overview of PDB181-P415K-103B by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT)

Available Datasheets

Part # Manufacturer Description Datasheet
DO1607C-103 B Coilcraft Inc OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS
LPR4012-103BMRC Coilcraft Inc General Purpose Inductor
LPR4012-103BMRB Coilcraft Inc General Purpose Inductor,

Price & Stock for PDB181-P415K-103B by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y9805
Newark Rotary Potentiometer, 10K, 0.2W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:200Mw, Resistance Tolerance:± 20%, Product Range:Pdb18 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns PDB181-P415K-103B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6800
  • 2,500 $0.6260
$0.6260 / $0.6800 Buy Now
DISTI # PDB181-P415K-103B-ND
DigiKey POT 10K OHM 1/5W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1.5200
  • 10 $1.3450
  • 25 $1.2108
  • 50 $1.1660
  • 100 $1.1211
  • 250 $1.0538
  • 500 $0.8969
  • 1,000 $0.8296
  • 5,000 $0.6816
$0.6816 / $1.5200 Buy Now
DISTI # PDB181-P415K-103B
Avnet Americas Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 200 mW, ± 20% - Trays (Alt: PDB181-P415K-103B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray 0
  • 1,000 $0.6305
  • 1,100 $0.6172
  • 2,100 $0.6038
  • 5,000 $0.5905
  • 10,000 $0.5772
  • 50,000 $0.5639
  • 100,000 $0.5550
$0.5550 / $0.6305 Buy Now
DISTI # 652-PDB181P415K103B
Mouser Electronics Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant 1116
  • 1 $1.5600
  • 10 $1.3500
  • 100 $1.1200
  • 500 $0.9150
  • 1,000 $0.8290
  • 2,500 $0.6770
  • 10,000 $0.6500
$0.6500 / $1.5600 Buy Now
Onlinecomponents.com Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 25mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant 1000 In Stock
  • 50 $0.8540
  • 250 $0.6940
  • 500 $0.6830
  • 1,000 $0.6430
  • 2,500 $0.6000
  • 5,000 $0.5910
  • 7,500 $0.5820
  • 10,000 $0.5730
$0.5730 / $0.8540 Buy Now
Master Electronics Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 25mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant 1000 In Stock
  • 50 $0.8540
  • 250 $0.6940
  • 500 $0.6830
  • 1,000 $0.6430
  • 2,500 $0.6000
  • 5,000 $0.5910
  • 7,500 $0.5820
  • 10,000 $0.5730
$0.5730 / $0.8540 Buy Now

CAD Models for PDB181-P415K-103B by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDB181-P415K-103B by Bourns Inc

PDB181-P415K-103B
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Construction
Rotary
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Diameter
17 mm
Package Length
9.5 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
0.2 W
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Technology
CARBON
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. PDB181-P415K-103B
    Bourns Inc
    Potentiometer, Carbon, 0.2W, 10000ohm, 200V, 20% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDB181-P415K-103B by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDB181-P415K-103B by Bourns Inc

Select Manufacturer
Which Manufacturer of PDB181-P415K-103B would you like to use for your alert(s)?
  • Please alert me when PDB181-P415K-103B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDB181-P415K-103B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDB181-P415K-103B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDB181-P415K-103B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDB181-P415K-103B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDB181-P415K-103B by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: