Part Details for PDB182-GTRB1-104MN by Bourns Inc
Overview of PDB182-GTRB1-104MN by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB182-GTRB1-104MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9807
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB182-GTRB1-104MN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.4600 | Buy Now |
DISTI #
PDB182-GTRB1-104MN-ND
|
DigiKey | POT 100K OHM 0.06W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7289 | Buy Now |
DISTI #
PDB182-GTRB1-104MN
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 60 mW, ? 20% - Trays (Alt: PDB182-GTRB1-104MN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1887 / $1.3504 | Buy Now |
DISTI #
652-PDB182GTRB1104MN
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 649 |
|
$1.5100 / $3.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
PDB182-GTRB1-104MN
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 60 mW, � 20% (Alt: PDB182-GTRB1-104MN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
Part Details for PDB182-GTRB1-104MN
PDB182-GTRB1-104MN CAD Models
PDB182-GTRB1-104MN Part Data Attributes
|
PDB182-GTRB1-104MN
Bourns Inc
Buy Now
|
Compare Parts:
PDB182-GTRB1-104MN
Bourns Inc
|
Samacsys Manufacturer | Bourns |