Part Details for PDB182-GTRB1-254MN by Bourns Inc
Overview of PDB182-GTRB1-254MN by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB182-GTRB1-254MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB182-GTRB1-254MN-ND
|
DigiKey | POT 250K OHM 0.06W CARBON M/N Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1562 In Stock |
|
$1.1887 / $2.2300 | Buy Now |
DISTI #
PDB182-GTRB1-254MN
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Linear, 60 mW, ± 20% - Trays (Alt: PDB182-GTRB1-254MN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1887 / $1.3504 | Buy Now |
DISTI #
652-PDB182GTRB1254MN
|
Mouser Electronics | Potentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD RoHS: Compliant | 0 |
|
$1.4400 / $2.9200 | Order Now |
DISTI #
70407944
|
RS | Linear Potentiometer w/ 6 mm Dia. Shaft,250kOhm,+/-20%,0.6W, Pmnt | Bourns PDB182-GTRB1-254MN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 / $2.9700 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 250K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (30.3 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
DISTI #
PDB182-GTRB1-254MN
|
TTI | Potentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
PDB182-GTRB1-254MN
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Linear, 60 mW, ± 20% - Trays (Alt: PDB182-GTRB1-254MN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1887 / $1.3504 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 794 |
|
$1.9651 / $2.1842 | Buy Now |
DISTI #
PDB182-GTRB1-254MN
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Linear, 60 mW, ± 20% - Trays (Alt: PDB182-GTRB1-254MN) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.1887 / $1.3504 | Buy Now |
|
Master Electronics | Res Carbon Film POT 250K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (30.3 X 17mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.3000 / $1.9000 | Buy Now |
Part Details for PDB182-GTRB1-254MN
PDB182-GTRB1-254MN CAD Models
PDB182-GTRB1-254MN Part Data Attributes
|
PDB182-GTRB1-254MN
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB182-GTRB1-254MN
Bourns Inc
Potentiometer, Carbon Film, 0.06W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 250000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for PDB182-GTRB1-254MN
This table gives cross-reference parts and alternative options found for PDB182-GTRB1-254MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDB182-GTRB1-254MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDB182-GTRB2-254MN | Potentiometer, Carbon Film, 0.06W, 250000ohm, 150V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Bourns Inc | PDB182-GTRB1-254MN vs PDB182-GTRB2-254MN |