Part Details for PDB182-K215K-103B by Bourns Inc
Overview of PDB182-K215K-103B by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB182-K215K-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PDB182-K215K-103B-ND
|
DigiKey | POT 10K OHM 1/8W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1394 | Buy Now |
DISTI #
PDB182-K215K-103B
|
Avnet Americas | Resistor Rotary Potentiometer, Carbon, ± 20%, 125 m W, 1Turn, Panel Mount - Trays (Alt: PDB182-K215K-103B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
DISTI #
PDB182-K215K-103B
|
Avnet Abacus | Resistor Rotary Potentiometer, Carbon, � 20%, 125 m W, 1Turn, Panel Mount (Alt: PDB182-K215K-103B) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |