-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.06W, 50000ohm, 150V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9449
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB182-K215K-503A1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.1900 | Buy Now |
DISTI #
PDB182-K215K-503A1-ND
|
DigiKey | POT 50K OHM 0.06W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4144 | Buy Now |
DISTI #
PDB182-K215K-503A1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Audio, 60 mW, ± 20% - Trays (Alt: PDB182-K215K-503A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.9725 / $1.1048 | Buy Now |
DISTI #
652-PDB182K215K503A1
|
Mouser Electronics | Potentiometers PANEL CONTROL 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$1.2200 / $1.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB182-K215K-503A1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB182-K215K-503A1
Bourns Inc
Potentiometer, Carbon, 0.06W, 50000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rotary | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 11.5 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 150 V |