There are no models available for this part yet.
Overview of PDB182-K418F-105B by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BPZ-80 | Rochester Electronics LLC | Digital Signal Processor | |
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit |
Price & Stock for PDB182-K418F-105B by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0433
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB182-K418F-105B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.1000 | Buy Now | |
DISTI #
118-PDB182-K418F-105B-ND
|
DigiKey | POT 1M OHM 1/8W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
30 In Stock |
|
$1.0847 / $2.3900 | Buy Now | |
DISTI #
PDB182-K418F-105B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Linear, 125 mW, ± 20% - Trays (Alt: PDB182-K418F-105B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now | |
DISTI #
652-PDB182K418F105B
|
Mouser Electronics | Potentiometers 1M OHM DUAL GAIN 17MM RoHS: Compliant | 853 |
|
$1.0800 / $2.3800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now | ||
DISTI #
C1S134600888734
|
Chip1Stop | Res Carbon Film POT 1M Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 5 |
|
$1.2500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
CAD Models for PDB182-K418F-105B by Bourns Inc
Part Data Attributes for PDB182-K418F-105B by Bourns Inc
PDB182-K418F-105B
Bourns Inc
|
|
---|---|
Samacsys Manufacturer
|
Bourns
|
Want to compare parts?
-
PDB182-K418F-105BBourns IncVS
-