-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC103A | Analog Devices | LT1511 - 3A CONSTANT CURRENT/C | |
DC2103A | Analog Devices | LTC3107 Demo Board - 20mV star | |
DC3103A | Analog Devices | 36V 4-Sw Buck-Boost Voltage Re |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB182-K420K-103A-ND
|
DigiKey | POT 10K OHM 0.06W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3017 | Buy Now |
DISTI #
PDB182-K420K-103A
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 60 mW, ± 20% - Trays (Alt: PDB182-K420K-103A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
DISTI #
652-PDB182K420K103A
|
Mouser Electronics | Potentiometers PANEL CONTROL - 18MM ST RoHS: Compliant | 490 |
|
$1.2400 / $2.3900 | Buy Now |
DISTI #
70774602
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB182-K420K-103A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.3900 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
|
Master Electronics | Res Carbon Film POT 10K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole Automotive RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy