Part Details for PDB182-K420K-103B by Bourns Inc
Overview of PDB182-K420K-103B by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
LPR4012-103BMRC | Coilcraft Inc | General Purpose Inductor | |
LPR4012-103BMRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for PDB182-K420K-103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9450
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB182-K420K-103B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.1000 | Buy Now |
DISTI #
PDB182-K420K-103B-ND
|
DigiKey | POT 10K OHM 1/8W CARBON LINEAR Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3017 | Buy Now |
DISTI #
PDB182-K420K-103B
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, ? 20% - Trays (Alt: PDB182-K420K-103B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8950 / $1.0167 | Buy Now |
DISTI #
652-PDB182K420K103B
|
Mouser Electronics | Potentiometers 10Kohms 12.5mm V PIN 20mm KNURLED SHAFT RoHS: Compliant | 0 |
|
$1.1200 / $1.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9820 / $1.4320 | Buy Now |
Part Details for PDB182-K420K-103B
PDB182-K420K-103B CAD Models
PDB182-K420K-103B Part Data Attributes
|
PDB182-K420K-103B
Bourns Inc
Buy Now
|
Compare Parts:
PDB182-K420K-103B
Bourns Inc
|
Samacsys Manufacturer | Bourns |