Part Details for PDB183-GTR01-104A3 by Bourns Inc
Overview of PDB183-GTR01-104A3 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB183-GTR01-104A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1523
|
Newark | Panel Control - 17Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB183-GTR01-104A3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.0600 | Buy Now |
DISTI #
PDB183-GTR01-104A3-ND
|
DigiKey | POT 100K OHM 1/10W CARBON LOG Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2330 | Buy Now |
DISTI #
PDB183-GTR01-104A3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR01-104A3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6675 / $3.0303 | Buy Now |
DISTI #
652-PDB183GTR01104A3
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
Part Details for PDB183-GTR01-104A3
PDB183-GTR01-104A3 CAD Models
PDB183-GTR01-104A3 Part Data Attributes
|
PDB183-GTR01-104A3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB183-GTR01-104A3
Bourns Inc
Potentiometer, Carbon, 0.2W, 100000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 26.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |