-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.2W, 1000000ohm, 150V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3042
|
Newark | Panel Control - 17Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB183-GTR01-105A2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.0600 | Buy Now |
DISTI #
118-PDB183-GTR01-105A2-ND
|
DigiKey | POT 1M OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Tray |
80 In Stock |
|
$3.2330 / $6.4700 | Buy Now |
DISTI #
PDB183-GTR01-105A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR01-105A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6675 / $3.0303 | Buy Now |
DISTI #
652-PDB183GTR01105A2
|
Mouser Electronics | Potentiometers 1MOHMS KNURLED SOLDER LUGS RoHS: Compliant | 765 |
|
$3.2300 / $6.4700 | Buy Now |
DISTI #
70774507
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB183-GTR01-105A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.6500 / $5.5500 | Buy Now | |
DISTI #
PDB183-GTR01-105A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR01-105A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6675 / $3.0303 | Buy Now |
|
Master Electronics | 0 |
|
$2.6500 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB183-GTR01-105A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB183-GTR01-105A2
Bourns Inc
Potentiometer, Carbon, 0.2W, 1000000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 26.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 1000000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |