There are no models available for this part yet.
Overview of PDB183-GTR04-254A3 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2882254A3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE1R2883254A3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs |
Price & Stock for PDB183-GTR04-254A3 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AC5946
|
Newark | Panel Control - 17Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB183-GTR04-254A3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.0600 | Buy Now | |
DISTI #
118-PDB183-GTR04-254A3-ND
|
DigiKey | POT 250K OHM 1/10W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2330 | Buy Now | |
DISTI #
PDB183-GTR04-254A3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR04-254A3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6675 / $3.0303 | Buy Now | |
DISTI #
652-PDB183GTR04254A3
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$3.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now | ||
DISTI #
PDB183-GTR04-254A3
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 100 mW, � 20% (Alt: PDB183-GTR04-254A3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
CAD Models for PDB183-GTR04-254A3 by Bourns Inc
Part Data Attributes for PDB183-GTR04-254A3 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
14 Weeks
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SHAFT
|
Construction
|
Round
|
Ganging Number
|
1
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
17 mm
|
Package Length
|
26.2 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
50 °C
|
Resistance
|
250000 Ω
|
Resistance Law
|
AUDIO
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CARBON
|
Terminal Shape
|
FLAT
|
Tolerance
|
20%
|
Working Voltage
|
200 V
|