PDB183-GTR04-504A2
Bourns Inc
Description: Potentiometer, Carbon, 0.2W, 500000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT

Overview of PDB183-GTR04-504A2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PDB183-GTR04-504A2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y1524
Newark Panel Control - 17Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB183-GTR04-504A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.0600
  • 2,500 $2.8400
$2.8400 / $3.0600 Buy Now
DISTI # PDB183-GTR04-504A2-ND
DigiKey POT 500K OHM 1/10W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $3.2330
$3.2330 Buy Now
DISTI # PDB183-GTR04-504A2
Avnet Americas Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR04-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $3.0303
  • 1,200 $2.9663
  • 2,200 $2.9022
  • 5,000 $2.8382
  • 10,000 $2.7742
  • 50,000 $2.7102
  • 100,000 $2.6675
$2.6675 / $3.0303 Buy Now
DISTI # 652-PDB183GTR04504A2
Mouser Electronics Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant 0
  • 1,000 $3.6600
$3.6600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $5.5500
  • 500 $3.4100
  • 750 $2.7000
  • 1,000 $2.6500
$2.6500 / $5.5500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $5.5500
  • 500 $3.4100
  • 750 $2.7000
  • 1,000 $2.6500
$2.6500 / $5.5500 Buy Now

CAD Models for PDB183-GTR04-504A2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDB183-GTR04-504A2 by Bourns Inc

PDB183-GTR04-504A2
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
14 Weeks
Actuator Orientation
VERTICAL
Actuator Type
SHAFT
Construction
Round
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Diameter
17 mm
Package Length
26.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
0.1 W
Rated Temperature
50 °C
Resistance
500000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CARBON
Terminal Finish
TIN
Terminal Shape
FLAT
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. PDB183-GTR04-504A2
    Bourns Inc
    Potentiometer, Carbon, 0.2W, 500000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDB183-GTR04-504A2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDB183-GTR04-504A2 by Bourns Inc

Select Manufacturer
Which Manufacturer of PDB183-GTR04-504A2 would you like to use for your alert(s)?
  • Please alert me when PDB183-GTR04-504A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDB183-GTR04-504A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDB183-GTR04-504A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDB183-GTR04-504A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDB183-GTR04-504A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDB183-GTR04-504A2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: