Part Details for PDB183-GTR31-504A2 by Bourns Inc
Overview of PDB183-GTR31-504A2 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB183-GTR31-504A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDB183-GTR31-504A2-ND
|
DigiKey | POT 500K OHM 1/10W CARBON LOG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3033 In Stock |
|
$4.2900 / $6.8200 | Buy Now |
DISTI #
PDB183-GTR31-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR31-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.8734 | Buy Now |
DISTI #
652-PDB183GTR31504A2
|
Mouser Electronics | Potentiometers 500K AUDIO KNURLED RoHS: Compliant | 947 |
|
$4.2900 / $5.9700 | Buy Now |
DISTI #
70406855
|
RS | Guitar Pot.,Carbon,17mm, w/Push-Pull Switch,500k Ohm, Audio Taper, Knurl Shaft/Long | Bourns PDB183-GTR31-504A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3000 / $7.4100 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 500K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount |
1515 In Stock |
|
$4.1000 / $5.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 520 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | RESISTOR, POTENTIOMETER | 416 |
|
$3.9000 / $9.0000 | Buy Now |
DISTI #
PDB183-GTR31-504A2
|
TTI | Potentiometers 500K AUDIO KNURLED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 370 In Stock |
|
$4.5000 / $5.1100 | Buy Now |
DISTI #
PDB183-GTR31-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR31-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.8734 | Buy Now |
DISTI #
PDB183-GTR31-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 100 mW, ± 20% - Bulk (Alt: PDB183-GTR31-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.8734 | Buy Now |
Part Details for PDB183-GTR31-504A2
PDB183-GTR31-504A2 CAD Models
PDB183-GTR31-504A2 Part Data Attributes
|
PDB183-GTR31-504A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB183-GTR31-504A2
Bourns Inc
Potentiometer, Carbon, 0.2W, 500000ohm, 150V, 20% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 17 mm | |
Package Length | 26.2 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 500000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 200 V |