Part Details for PDB183-K420K-503B1 by Bourns Inc
Overview of PDB183-K420K-503B1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB183-K420K-503B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6620
|
Newark | Panel Control - 17Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB183-K420K-503B1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.2200 | Buy Now |
DISTI #
118-PDB183-K420K-503B1-ND
|
DigiKey | POT 50K OHM 1/5W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4027 | Buy Now |
DISTI #
PDB183-K420K-503B1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: PDB183-K420K-503B1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8075 / $3.1893 | Buy Now |
DISTI #
652-PDB183K420K503B1
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON | 0 |
|
$3.2000 / $3.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |