Part Details for PDB183-S220P-104B0 by Bourns Inc
Overview of PDB183-S220P-104B0 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB183-S220P-104B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0442
|
Newark | Panel Control - 17Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB183-S220P-104B0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.2200 | Buy Now |
DISTI #
PDB183-S220P-104B0-ND
|
DigiKey | POT 100K OHM 1/5W CARBON LINEAR Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4027 | Buy Now |
DISTI #
PDB183-S220P-104B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 200 mW, ± 20% - Bulk (Alt: PDB183-S220P-104B0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8075 / $3.1893 | Buy Now |
DISTI #
652-PDB183S220P104B0
|
Mouser Electronics | Potentiometers 100Kohms Solder lug 22mm RoHS: Compliant | 0 |
|
$3.4000 | Order Now |
DISTI #
70774620
|
RS | PANEL CONTROL - 17MM-ST-CARBON | Bourns PDB183-S220P-104B0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8900 / $4.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |
Part Details for PDB183-S220P-104B0
PDB183-S220P-104B0 CAD Models
PDB183-S220P-104B0 Part Data Attributes
|
PDB183-S220P-104B0
Bourns Inc
Buy Now
|
Compare Parts:
PDB183-S220P-104B0
Bourns Inc
|
Samacsys Manufacturer | Bourns |