PDB184-K425K-103B1
Bourns Inc
Description: Potentiometer, Carbon, 0.125W, 10000ohm, 200V, 20% +/-Tol

Overview of PDB184-K425K-103B1 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for PDB184-K425K-103B1 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PDB184-K425K-103B1
Avnet Americas Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, ± 20% - Bulk (Alt: PDB184-K425K-103B1) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # PDB184-K425K-103B1
Avnet Abacus Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 125 mW, � 20% (Alt: PDB184-K425K-103B1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PDB184-K425K-103B1 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDB184-K425K-103B1 by Bourns Inc

PDB184-K425K-103B1
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Bourns
Construction
Rotary
JESD-609 Code
e3
Manufacturer Series
PDB184
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Package Diameter
17 mm
Package Length
11.7 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
0.125 W
Resistance
10000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Series
PDB184
Technology
CARBON
Terminal Finish
TIN
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. PDB184-K425K-103B1
    Bourns Inc
    Potentiometer, Carbon, 0.125W, 10000ohm, 200V, 20% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDB184-K425K-103B1 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDB184-K425K-103B1 by Bourns Inc

Select Manufacturer
Which Manufacturer of PDB184-K425K-103B1 would you like to use for your alert(s)?
  • Please alert me when PDB184-K425K-103B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDB184-K425K-103B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDB184-K425K-103B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDB184-K425K-103B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDB184-K425K-103B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDB184-K425K-103B1 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: