-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.05W, 500000ohm, 100V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9814
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB185-GTR01-504A2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 | Buy Now |
DISTI #
PDB185-GTR01-504A2-ND
|
DigiKey | POT 500K OHM 1/20W CARBON LOG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
955 In Stock |
|
$6.0800 / $9.6700 | Buy Now |
DISTI #
PDB185-GTR01-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 50 mW, ± 20% - Trays (Alt: PDB185-GTR01-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.0800 / $6.9069 | Buy Now |
DISTI #
652-PDB185GTR01504A2
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 154 |
|
$6.0800 / $9.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0400 / $16.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0400 / $16.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDB185-GTR01-504A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB185-GTR01-504A2
Bourns Inc
Potentiometer, Carbon, 0.05W, 500000ohm, 100V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 15 mm | |
Package Length | 27.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 100 V |