Part Details for PDB185-GTR11-504A2 by Bourns Inc
Overview of PDB185-GTR11-504A2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB185-GTR11-504A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4203
|
Newark | Rotary Potentiometer, 500Kohm, 19Mm, +/- 20%, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:50Mw, Resistance Tolerance:± 20%, Product Range:Pdb185-Gtr Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns PDB185-GTR11-504A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
PDB185-GTR11-504A2-ND
|
DigiKey | POT 500K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8627 | Buy Now |
DISTI #
PDB185-GTR11-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 50 mW, ? 20% - Trays (Alt: PDB185-GTR11-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7188 / $9.9045 | Buy Now |
DISTI #
652-PDB185GTR11504A2
|
Mouser Electronics | Potentiometers 500K AUDIO KNURLED RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
DISTI #
70476479
|
RS | 17 mm Guitar Pot, Latching Push Switch, Knurled Shaft(24),Solder Lugs, 500K Ohm | Bourns PDB185-GTR11-504A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 / $10.4600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $25.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9300 / $25.1100 | Buy Now |
Part Details for PDB185-GTR11-504A2
PDB185-GTR11-504A2 CAD Models
PDB185-GTR11-504A2 Part Data Attributes
|
PDB185-GTR11-504A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB185-GTR11-504A2
Bourns Inc
Potentiometer, Carbon, 0.05W, 500000ohm, 100V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 15 mm | |
Package Length | 27.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 100 V |