Part Details for PDB185-GTR13-254A2 by Bourns Inc
Overview of PDB185-GTR13-254A2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2883254A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882254A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for PDB185-GTR13-254A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1528
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB185-GTR13-254A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
PDB185-GTR13-254A2-ND
|
DigiKey | POT 250K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8627 | Buy Now |
DISTI #
PDB185-GTR13-254A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 250 kOhm, 1Turn, Audio, 50 mW, ? 20% - Trays (Alt: PDB185-GTR13-254A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7188 / $9.9045 | Buy Now |
DISTI #
652-PDB185GTR13254A2
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $25.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9300 / $25.1100 | Buy Now |
Part Details for PDB185-GTR13-254A2
PDB185-GTR13-254A2 CAD Models
PDB185-GTR13-254A2 Part Data Attributes
|
PDB185-GTR13-254A2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB185-GTR13-254A2
Bourns Inc
Potentiometer, Carbon, 0.05W, 250000ohm, 100V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 15 mm | |
Package Length | 27.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 250000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 100 V |