Part Details for PDB185-GTR13-503B0 by Bourns Inc
Overview of PDB185-GTR13-503B0 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB185-GTR13-503B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1529
|
Newark | Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB185-GTR13-503B0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 | Buy Now |
DISTI #
PDB185-GTR13-503B0-ND
|
DigiKey | POT 50K OHM 1/10W CARBON LINEAR Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8627 | Buy Now |
DISTI #
PDB185-GTR13-503B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 50 kOhm, 1Turn, Linear, 100 mW, ? 20% - Trays (Alt: PDB185-GTR13-503B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.7188 / $9.9045 | Buy Now |
DISTI #
652-PDB185GTR13503B0
|
Mouser Electronics | Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9300 / $25.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9300 / $25.1100 | Buy Now |
Part Details for PDB185-GTR13-503B0
PDB185-GTR13-503B0 CAD Models
PDB185-GTR13-503B0 Part Data Attributes
|
PDB185-GTR13-503B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB185-GTR13-503B0
Bourns Inc
Potentiometer, Carbon, 0.1W, 50000ohm, 150V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 15 mm | |
Package Length | 27.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 150 V |