There are no models available for this part yet.
Overview of PDB185-GTR31-504A2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDB185-GTR31-504A2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PDB185-GTR31-504A2-ND
|
DigiKey | POT 500K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.6655 | Buy Now | |
DISTI #
PDB185-GTR31-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 50 mW, ? 20% - Trays (Alt: PDB185-GTR31-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$10.1538 / $11.5347 | Buy Now | |
DISTI #
652-PDB185GTR31504A2
|
Mouser Electronics | Potentiometers 500K AUDIO KNURLED RoHS: Compliant | 790 |
|
$11.9000 / $20.5100 | Buy Now | |
DISTI #
70476480
|
RS | 17 mm Guitar Pot, Latching Push Switch, Knurled Shaft(18),Solder Lugs, 500K Ohm | Bourns PDB185-GTR31-504A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6100 / $20.7200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4000 / $29.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.4000 / $29.2400 | Buy Now |
CAD Models for PDB185-GTR31-504A2 by Bourns Inc
Part Data Attributes for PDB185-GTR31-504A2 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Round
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
15 mm
|
Package Length
|
27.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.05 W
|
Resistance
|
500000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Tolerance
|
20%
|
Working Voltage
|
100 V
|