PDB185-GTR32-504A2
Bourns Inc
Description: Potentiometer, Carbon, 0.05W, 500000ohm, 100V, 20% +/-Tol

Overview of PDB185-GTR32-504A2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PDB185-GTR32-504A2 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y9819
Newark Panel Control - 17Mm-St-Carbon /Tray Packaging |Bourns PDB185-GTR32-504A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $10.6500
$10.6500 Buy Now
DISTI # PDB185-GTR32-504A2-ND
DigiKey POT 500K OHM 1/20W CARBON LOG Min Qty: 1000 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $10.6655
$10.6655 Buy Now
DISTI # PDB185-GTR32-504A2
Avnet Americas Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 50 mW, ? 20% - Trays (Alt: PDB185-GTR32-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 1,000 $11.5347
  • 2,000 $11.2910
  • 4,000 $11.0473
  • 6,000 $10.8036
  • 8,000 $10.5599
  • 10,000 $10.3162
  • 100,000 $10.1538
$10.1538 / $11.5347 Buy Now
DISTI # 652-PDB185GTR32504A2
Mouser Electronics Potentiometers PANEL CONTROL - 17MM-ST-CARBON RoHS: Compliant 0
  • 1,000 $10.6600
$10.6600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $29.2400
  • 500 $15.4300
  • 750 $10.6100
  • 1,000 $10.4000
$10.4000 / $29.2400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $29.2400
  • 500 $15.4300
  • 750 $10.6100
  • 1,000 $10.4000
$10.4000 / $29.2400 Buy Now

CAD Models for PDB185-GTR32-504A2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDB185-GTR32-504A2 by Bourns Inc

PDB185-GTR32-504A2
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
16 Weeks
Construction
Round
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Diameter
15 mm
Package Length
27.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
0.05 W
Resistance
500000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Technology
CARBON
Tolerance
20%
Working Voltage
100 V
Want to compare parts?
  1. PDB185-GTR32-504A2
    Bourns Inc
    Potentiometer, Carbon, 0.05W, 500000ohm, 100V, 20% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDB185-GTR32-504A2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDB185-GTR32-504A2 by Bourns Inc

Select Manufacturer
Which Manufacturer of PDB185-GTR32-504A2 would you like to use for your alert(s)?
  • Please alert me when PDB185-GTR32-504A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDB185-GTR32-504A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDB185-GTR32-504A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDB185-GTR32-504A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDB185-GTR32-504A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDB185-GTR32-504A2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: