There are no models available for this part yet.
Overview of PDB241-E420K-504A2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDB241-E420K-504A2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55R1325
|
Newark | Rotary Potentiometer, 500Kohm, 20%, Track Resistance:500Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Pdb24 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6Mmrohs Compliant: Yes |Bourns PDB241-E420K-504A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now | |
DISTI #
PDB241-E420K-504A2-ND
|
DigiKey | POT 500K OHM 1/4W CARBON LOG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
211 In Stock |
|
$1.1113 / $2.0800 | Buy Now | |
DISTI #
PDB241-E420K-504A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 250 mW, ± 20% - Bulk (Alt: PDB241-E420K-504A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1113 / $1.2624 | Buy Now | |
DISTI #
652-PDB241E420K504A2
|
Mouser Electronics | Potentiometers 0.25watt 500Kohms 20% Knurled RoHS: Compliant | 696 |
|
$1.3400 / $2.9500 | Buy Now | |
DISTI #
70155127
|
RS | Potentiometer Carbon Guitar Pot 500k Rotary Audio Knurled Shaft PDB24 Series | Bourns PDB241-E420K-504A2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $2.1000 | RFQ | |
Onlinecomponents.com | Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount RoHS: Compliant |
1003 In Stock |
|
$1.0600 / $1.4400 | Buy Now | ||
Master Electronics | Res Carbon Film POT 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 6mm (31.8 X 24 X 28mm) Solder Lug Panel Mount RoHS: Compliant |
1003 In Stock |
|
$1.0600 / $1.4400 | Buy Now |
CAD Models for PDB241-E420K-504A2 by Bourns Inc
Part Data Attributes for PDB241-E420K-504A2 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rotary
|
JESD-609 Code
|
e3
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
24 mm
|
Package Length
|
11.8 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
500000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Terminal Finish
|
TIN
|
Tolerance
|
20%
|
Working Voltage
|
250 V
|