Part Details for PDB241-GTR01-304B0 by Bourns Inc
Overview of PDB241-GTR01-304B0 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PDB241-GTR01-304B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7970
|
Newark | Rotary Potentiometer, 300Kohm, 24Mm, 20%, Track Resistance:300Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Pdb241 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns PDB241-GTR01-304B0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.1100 | Buy Now |
DISTI #
PDB241-GTR01-304B0-ND
|
DigiKey | POT 300K OHM 1/4W CARBON LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1027 In Stock |
|
$2.3013 / $4.7500 | Buy Now |
DISTI #
PDB241-GTR01-304B0
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 300 kOhm, 1Turn, Linear, 250 mW, ± 20% - Bulk (Alt: PDB241-GTR01-304B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8375 / $2.0874 | Buy Now |
DISTI #
652-PDB241GTR01304B0
|
Mouser Electronics | Potentiometers 300K 20% KNURLED LINEAR RoHS: Compliant | 766 |
|
$2.0800 / $4.7500 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 300K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
|
Master Electronics | Res Carbon Film POT 300K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (30.5 X 24 X 28mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$1.8200 / $3.8200 | Buy Now |
Part Details for PDB241-GTR01-304B0
PDB241-GTR01-304B0 CAD Models
PDB241-GTR01-304B0 Part Data Attributes
|
PDB241-GTR01-304B0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB241-GTR01-304B0
Bourns Inc
Potentiometer, Carbon Film, 0.25W, 300000ohm, 250V, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Circular | |
Ganging Number | 1 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 300000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 250 V |