Part Details for PDB241-SOTL1-504A3 by Bourns Inc
Overview of PDB241-SOTL1-504A3 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB241-SOTL1-504A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1533
|
Newark | Panel Control - 24Mm-St-Carbon |Bourns PDB241-SOTL1-504A3 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PDB241-SOTL1-504A3
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 500 kOhm, 1Turn, Audio, 250 mW, ± 20% - Trays (Alt: PDB241-SOTL1-504A3) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 700 Container: Tray | 0 |
|
RFQ | |
DISTI #
70797986
|
RS | Sean Silas Signature Series Guitar Potentiometer, knurled shaft, 500K | Bourns PDB241-SOTL1-504A3 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3000 / $9.7600 | RFQ |
Part Details for PDB241-SOTL1-504A3
PDB241-SOTL1-504A3 CAD Models
PDB241-SOTL1-504A3 Part Data Attributes
|
PDB241-SOTL1-504A3
Bourns Inc
Buy Now
|
Compare Parts:
PDB241-SOTL1-504A3
Bourns Inc
|
Samacsys Manufacturer | Bourns |