Part Details for PDB242-D425P-103A1 by Bourns Inc
Overview of PDB242-D425P-103A1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB242-D425P-103A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0470
|
Newark | Panel Control - 24Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB242-D425P-103A1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9500 | Buy Now |
DISTI #
PDB242-D425P-103A1-ND
|
DigiKey | POT 10K OHM 1/4W CARBON LOG Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1260 | Buy Now |
DISTI #
PDB242-D425P-103A1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Audio, 250 mW, ± 20% - Bulk (Alt: PDB242-D425P-103A1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6975 / $1.9284 | Buy Now |
DISTI #
652-PDB242D425P103A1
|
Mouser Electronics | Potentiometers PANEL CONTROL 18MM-ST-CARBON RoHS: Compliant | 0 |
|
$1.9700 / $2.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |
Part Details for PDB242-D425P-103A1
PDB242-D425P-103A1 CAD Models
PDB242-D425P-103A1 Part Data Attributes
|
PDB242-D425P-103A1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PDB242-D425P-103A1
Bourns Inc
Potentiometer, Carbon, 0.25W, 10000ohm, 250V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Construction | Rotary | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 11.8 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Technology | CARBON | |
Tolerance | 20% | |
Working Voltage | 250 V |