There are no models available for this part yet.
Overview of PDB242-E430P-105A2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PDB242-E430P-105A2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T0473
|
Newark | Panel Control - 24Mm-St-Carbon /Bulk, Bag Packaging |Bourns PDB242-E430P-105A2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $1.9500 | Buy Now | |
DISTI #
PDB242-E430P-105A2-ND
|
DigiKey | POT 1M OHM 1/4W CARBON LOG Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1260 | Buy Now | |
DISTI #
PDB242-E430P-105A2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 1 MOhm, 1Turn, Audio, 250 mW, ± 20% - Bulk (Alt: PDB242-E430P-105A2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6975 / $1.9284 | Buy Now | |
DISTI #
652-PDB242E430P105A2
|
Mouser Electronics | Potentiometers PANEL CONTROL 18MM-ST-CARBON RoHS: Compliant | 0 |
|
$1.9600 / $2.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now |
CAD Models for PDB242-E430P-105A2 by Bourns Inc
Part Data Attributes for PDB242-E430P-105A2 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rotary
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Diameter
|
24 mm
|
Package Length
|
11.8 mm
|
Package Style
|
Panel Mount
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
1000000 Ω
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Technology
|
CARBON
|
Tolerance
|
20%
|
Working Voltage
|
250 V
|