Part Details for PDB260W-1300-280 by Energy Recovery Products
Overview of PDB260W-1300-280 by Energy Recovery Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDB260W-1300-280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-1125-ND
|
DigiKey | LED DRIVER CC AC/DC 120-277V 650 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
14 In Stock |
|
$84.5210 / $89.9700 | Buy Now |
DISTI #
773-PDB260W-1300-280
|
Mouser Electronics | LED Power Supplies 260W 156-280V Dim CC 465-1300mA Program | 0 |
|
$73.6000 | Order Now |
DISTI #
V79:2366_24256491
|
Arrow Electronics | AC/DC LED Power Supply 260W Dual Min Qty: 2 Package Multiple: 1 Date Code: 1828 | Americas - 19 |
|
$50.0000 | Buy Now |
|
Future Electronics | PDB260 Series 260 W 1300 mA 200 Vdc Output Max Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$60.5700 / $63.6000 | Buy Now |
DISTI #
59168691
|
Verical | AC/DC LED Power Supply 260W Dual Min Qty: 2 Package Multiple: 1 Date Code: 1828 | Americas - 19 |
|
$50.0000 | Buy Now |
Part Details for PDB260W-1300-280
PDB260W-1300-280 CAD Models
PDB260W-1300-280 Part Data Attributes
|
PDB260W-1300-280
Energy Recovery Products
Buy Now
|
Compare Parts:
PDB260W-1300-280
Energy Recovery Products
|
Samacsys Manufacturer | Energy Recovery Products |