Part Details for PDC-12600 U by Power-Sonic Corporation
Overview of PDC-12600 U by Power-Sonic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-000CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body | |
UE78B112600621 | Amphenol Communications Solutions | 2X1 SFP COMBO GND TABS | |
UE78B112600221 | Amphenol Communications Solutions | SFP 2X1 STD LEAD FREE |
Price & Stock for PDC-12600 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75115038
|
RS | Battery, Rechargeable, Rectangular, Lead Acid, Deep Cycle AGM, 12V, 60Ah | Power Sonic PDC-12600 U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$193.1500 / $205.4000 | RFQ |