Part Details for PDC500001 by Diodes Incorporated
Overview of PDC500001 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDC500001
PDC500001 CAD Models
PDC500001 Part Data Attributes
|
PDC500001
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDC500001
Diodes Incorporated
Oscillator, 38.88MHz Min, 162MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 162 MHz | |
Operating Frequency-Min | 38.88 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 88 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |