Part Details for PDG13F0060TFFJ by Eaton Cutler-Hammer
Overview of PDG13F0060TFFJ by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDG13F0060TFFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7284
|
Newark | Molded Case Ckt Breaker, 3P, 60A, 415Vac, Product Range:Pd Series, Current Rating:60A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer PDG13F0060TFFJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.5300 / $542.7000 | Buy Now |
DISTI #
71495526
|
RS | Molded Case Circuit Breaker PDG1, 3-Pole, 60A, Power Defense Series | Eaton - Cutler Hammer PDG13F0060TFFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$498.2000 / $553.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$435.5800 / $461.0300 | Buy Now |