Part Details for PDG13G0060TFFJ by Eaton Cutler-Hammer
Overview of PDG13G0060TFFJ by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDG13G0060TFFJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7291
|
Newark | Molded Case Ckt Breaker, 3P, 60A, 415Vac, Product Range:Pd Series, Current Rating:60A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer PDG13G0060TFFJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$612.1400 / $680.1600 | Buy Now |
DISTI #
71939205
|
RS | Molded Case Circuit Breaker PDG1, 3-Pole, 60A, 35KA, Power Defense Series | Eaton - Cutler Hammer PDG13G0060TFFJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$618.2700 / $686.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$457.9300 / $484.6900 | Buy Now |